Vishay 3 V Green LED 1.8 mm Through Hole TLUG2400
- RS Stock No.:
- 244-4786
- Mfr. Part No.:
- TLUG2400
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)*
£7.15
(exc. VAT)
£8.575
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 3,025 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.286 | £7.15 |
| 250 - 600 | £0.28 | £7.00 |
| 625 - 1225 | £0.20 | £5.00 |
| 1250 - 2475 | £0.172 | £4.30 |
| 2500 + | £0.144 | £3.60 |
*price indicative
- RS Stock No.:
- 244-4786
- Mfr. Part No.:
- TLUG2400
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 1.8 mm | |
| Mount Type | Through Hole | |
| Forward Voltage | 3V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 1.8 mm | ||
Mount Type Through Hole | ||
Forward Voltage 3V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay universal LED has 1.8 mm tinted diffused miniplast package.
Three colours
For DC and pulse operation
Luminous intensity categorized
Related links
- Vishay Green LED 1.8 mm Through Hole, TLUG2400
- Kingbright4.1 V Green LED 1.8 mm Through Hole, L-4060ZGD
- Kingbright2.5 V Green LED 1.8 mm Through Hole, L-4060GD
- Kingbright2.2 V Green LED 1.8 mm Through Hole, L-2060GD
- Vishay Green LED 3 mm Through Hole, TLVG4200
- Vishay Green LED 3 mm Through Hole, TLHG4200
- Vishay Yellow LED 1.8 mm Through Hole, TLUY2400
- Vishay Red LED 1.8 mm Through Hole, TLUR2400
