Vishay 2.7 V Yellow LED 5 mm Through Hole
- RS Stock No.:
- 244-4774P
- Mfr. Part No.:
- TLCY6800
- Brand:
- Vishay
Bulk discount available
Subtotal 250 units (supplied on a reel)*
£71.50
(exc. VAT)
£85.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2,350 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 250 - 600 | £0.286 |
| 625 - 1225 | £0.272 |
| 1250 - 2475 | £0.256 |
| 2500 + | £0.242 |
*price indicative
- RS Stock No.:
- 244-4774P
- Mfr. Part No.:
- TLCY6800
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 5 mm | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.7V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 5 mm | ||
Mount Type Through Hole | ||
Forward Voltage 2.7V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay ultrabright LED is a clear, non-diffused 5 mm LED for high end applications where supreme luminous intensity required. These lamps with clear untinted plastic case utilize the highly developed ultrabright AlInGaP (AS). The lens and the viewing angle is optimized to achieve best performance of light output and visibility.
High operating temperature up to 125 °C for AllnGaP devices
Luminous intensity and colour categorized for each packing unit
