Kingbright14 V Yellow LED 3mm Through Hole, Blinking L-36BYD
- RS Stock No.:
- 228-6054
- Mfr. Part No.:
- L-36BYD
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 228-6054
- Mfr. Part No.:
- L-36BYD
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Yellow | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 14 V | |
| Luminous Intensity | 10 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 588 nm | |
| Dimensions | 3mm | |
| Series | Blinking | |
| Lens Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Yellow | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 14 V | ||
Luminous Intensity 10 mcd | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Shape Round | ||
Dominant Wavelength 588 nm | ||
Dimensions 3mm | ||
Series Blinking | ||
Lens Colour Yellow | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Blinking LED Series
This series of through hole blinking LED lamps, from Kingbright, are available in a variety of sizes and colours. The blinking LEDs have a built in blinking IC which produces a continuous flashing. With a circular lens shape, the LEDs have a rectangular base and a diffused lens. Kingbright's blinking LEDs are suitable for applications such as warning devices and alarms.
Colours available: red, green and yellow
Sizes available: 3mm, 5mm, 8mm and 10mm
Viewing angle: 40° or 60°
Sizes available: 3mm, 5mm, 8mm and 10mm
Viewing angle: 40° or 60°
Visible Light LEDs, Kingbright
