Kingbright8.5 V Yellow LED 5mm Through Hole, L-53YD-12V

Unavailable
RS will no longer stock this product.
RS Stock No.:
228-5635
Mfr. Part No.:
L-53YD-12V
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Yellow

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

8.5 V

Luminous Intensity

20 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

588 nm

Lens Colour

Yellow

Dimensions

5mm

COO (Country of Origin):
CN

Kingbright Through Hole Resistor LED Series


The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.


Visible Light LEDs, Kingbright