Vishay 2 V Red LED 3 mm (T-1) Through Hole TLH.44
- RS Stock No.:
- 177-7340
- Mfr. Part No.:
- TLHR4400
- Brand:
- Vishay
Subtotal (1 bag of 5000 units)*
£515.00
(exc. VAT)
£620.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5000 + | £0.103 | £515.00 |
*price indicative
- RS Stock No.:
- 177-7340
- Mfr. Part No.:
- TLHR4400
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 30mA | |
| Package Type | 3 mm (T-1) | |
| Mount Type | Through Hole | |
| Packaging | Ammo | |
| Maximum Power Dissipation | 100mW | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 4.4 x 3.2 mm | |
| LED Luminosity | 13 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Lens Colour | Red | |
| Series | TLH.44 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 30mA | ||
Package Type 3 mm (T-1) | ||
Mount Type Through Hole | ||
Packaging Ammo | ||
Maximum Power Dissipation 100mW | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 4.4 x 3.2 mm | ||
LED Luminosity 13 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Lens Colour Red | ||
Series TLH.44 | ||
Automotive Standard No | ||
Vishay TLHx4xxx Series 3mm (T-1) Radial LEDs
The TLHx4xxx series, from Vishay, are high efficiency LEDs in a 3mm tinted diffused plastic package. Their wide viewing angle provides these LEDs with a high on-off contrast. Other suitable applications for the TLHx4xxx include; status lights, off/on indicator, background illumination, readout lights, maintenance lights and legend lights.
Features of the TLHx4xxx LEDs:
Standard 3mm package (T-1)
Small mechanical tolerances
Suitable for DC and high peak current
Wide viewing angle
Luminous intensity categorised
Red, Yellow, Green and Blue colour categorised
Visible Light LEDs, Vishay
Related links
- Vishay2 V Red LED 3mm Through Hole, TLHR4400
- Vishay2 V Red LED 5mm Through Hole, TLHR5400
- Ledtech2.5 V Red LED 3mm Through Hole, LURR3000G1EP4
- Ledtech1.7 V Red LED 3mm Through Hole, LURR3000G3
- Ledtech2.2 V Red LED 3mm Through Hole, L07R3000G3
- Kingbright14 V Red LED 3mm Through Hole, Blinking L-36BID
- Vishay2.2 V Red LED 3mm Through Hole, TLVD42Q1S2
- Vishay2.4 V Red LED 3mm Through Hole, TLLR4400
