ROHM3.3 V Blue & Green LED 5mm Through Hole, SLA560ECT3F

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-2459
Mfr. Part No.:
SLA560ECT3F
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Blue, Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.3 V

Luminous Intensity

2000 mcd

Radiant Flux

120mW

Number of Pins

2

Viewing Angle

40 °

Lens Shape

Dome

Dominant Wavelength

527 nm

Lens Finish

Transparent Coloreless

Forward Current

20mA

Dimensions

5.6 Dia.x 7.5mm

ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.

Circular φ3,hight-brightness LED lamp
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters