Vishay3 V Green LED 5mm Through Hole, TLHG5401

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-6192
Mfr. Part No.:
TLHG5401
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colours

Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3 V

Luminous Intensity

12 mcd

Number of Pins

2

Viewing Angle

±30 °

Lens Shape

Round

Dominant Wavelength

575 nm

Lens Colour

Green

Dimensions

5.8 (Dia.) x 8.7mm

COO (Country of Origin):
CN

Vishay TLHx5xxx Series 5mm (T-1 3/4) Radial LEDs



Visible Light LEDs, Vishay