Vishay 3.2 V Green LED 0603 Surface Mount Chip LED

Bulk discount available

Subtotal 250 units (supplied on a reel)*

£36.50

(exc. VAT)

£43.75

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 100 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
250 - 450£0.146
500 - 1200£0.128
1250 - 2450£0.112
2500 +£0.101

*price indicative

Packaging Options:
RS Stock No.:
161-2192P
Mfr. Part No.:
VLMTG1400-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

LED

LED Colour

Green

Package Type

0603

Maximum Forward Current

20mA

Packaging

Tape & Reel

Mount Type

Surface Mount

Forward Voltage

3.2V

Maximum Power Dissipation

64mW

Number of Pins

2

Viewing Angle

146 °

Lens Dimensions

1.6 x 0.8 mm

LED Luminosity

2800 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Series

Chip LED

Automotive Standard

No

COO (Country of Origin):
CN
The new ChipLED series have been designed in the smallest SMD package. This innovative ChipLED technology opens the way to • smaller products of higher performance • more design-in flexibility • enhanced applications The 0603 LED is an obvious solution for small-scale, high brightness products that are expected to work reliably in an arduous environment.

Super thin ChipLED with exceptional brightness

1.6 mm x 0.8 mm x 0.55 mm (L x W x H)

High reliability PCB based

Wavelength typ. 525 nm (true green)

InGaN technology

Viewing angle: extremely wide 146°

Grouping parameter: luminous intensity, dominant wavelength, and forward voltage

Available in 8 mm tape on 7" diameter reel

Compatible to IR reflow soldering

Preconditioning according to JEDEC® level 2a

APPLICATIONS:

Backlight keypads

Navigation systems

Cellular phone displays

Displays for industrial control systems

Miniaturized Colour effects

Traffic displays