Kingbright Red LED 8 mm Through Hole, Blinking L-796BSRC-B
- RS Stock No.:
- 577-752
- Mfr. Part No.:
- L-796BSRC-B
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 577-752
- Mfr. Part No.:
- L-796BSRC-B
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red | |
| Package Type | 8 mm | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Luminous Intensity | 800 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Shape | Round | |
| Series | Blinking | |
| Lens Colour | Clear | |
| Dimensions | 8mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red | ||
Package Type 8 mm | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Luminous Intensity 800 mcd | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Shape Round | ||
Series Blinking | ||
Lens Colour Clear | ||
Dimensions 8mm | ||
- COO (Country of Origin):
- CN
