Seoul Semiconductor230 V White LED SMD, Acriche AN3220
- RS Stock No.:
- 538-025
- Mfr. Part No.:
- AN3220
- Brand:
- Seoul Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 538-025
- Mfr. Part No.:
- AN3220
- Brand:
- Seoul Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Semiconductor | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 230 V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Luminous Flux | 150 lm | |
| Lens Shape | Round | |
| Colour Temperature | 3000K | |
| Lens Colour | Clear | |
| Dimensions | 12 x 654mm | |
| Series | Acriche | |
| Select all | ||
|---|---|---|
Brand Seoul Semiconductor | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 230 V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Luminous Flux 150 lm | ||
Lens Shape Round | ||
Colour Temperature 3000K | ||
Lens Colour Clear | ||
Dimensions 12 x 654mm | ||
Series Acriche | ||
- COO (Country of Origin):
- KR
Seoul Semiconductor Ax32x0 Acriche Series LEDs
The Acriche from Seoul Semiconductors, is the world's first LED lighting source designed for AC source operation and high flux output applications. Acriche's thermal management performance exceeds other power LED solutions due to state of the art SMD design and thermal emission material. Acriche is the ideal light source for general illumination applications.
Direct AC mains operation without additional equipment or circuit
AC Operating voltage
Operating frequency : 50 / 60 Hz
Long life time : more than 35,000 hours
Power Saving
AC Operating voltage
Operating frequency : 50 / 60 Hz
Long life time : more than 35,000 hours
Power Saving
Warning
Visible Light LEDs, Seoul Semiconductor
