Osram 750 lm 8 W LED Fluorescent Tube, T8 (600mm)

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
823-9518
Mfr. Part No.:
ST8-HV2-075-840
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Length Metric

600mm

Wattage

8 W

Lamp Size

T8

Lamp Base

G13

Luminosity

750 lm

Colour Rendering

80

Colour Reference

840

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

230 V

Life Hours

30000h

COO (Country of Origin):
CN

Osram SubstiTUBE® ST8-HV LED Lamps


The OSRAM SubstiTUBE ST8-HV series are real G13 8W, 20W and 22W LED retrofit replacements for traditional T8 fluorescent tubes in CCG luminaires, providing great energy savings and a lamp life of up to 30,000 hours. These LED replacement tubes are innovative, easy and safe to use in CCG installations as direct retrofits. LED tubes provide instant 100% light output at power on without flickering. Suitable for use in warehouses, cold storage, supply rooms, corridors, industry, stairways, garages, indirect illumination etc.; for applications with high operating hours.

LED lamp in T8 with G13 socket
For operation at magnetic ballast
Direct retrofit for conventional control gear (CCG) Luminaires
Replacement of lamp and included starter
No rewiring necessary at CCG
Extremely robust polycarbonate body
Up to 30,000 hours lifetime
Overpower, overheat and short circuit protected
High colour homogeneity