Sylvania ToLEDo Superia T5 4100 lm 27 W LED Tube Light, T5, 4ft (1149mm)

RS Stock No.:
176-6552
Mfr. Part No.:
29508
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Length Imperial

4ft

Length Metric

1149mm

Wattage

27 W

Lamp Size

T5

Fluorescent Equivalent Wattage

54W

Luminosity

4100 lm

Colour Rendering

80

Colour Reference

840

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

50 V

Life Hours

60000h

Series

ToLEDo Superia T5

COO (Country of Origin):
CN
60,000 hours average rated lifetime (L70 F50)
Last 3 times longer than 54W 1149mm fluorescent tri-phosphor T5 lamp.
High switching cycles – 200,000X
High lumen efficacy -152lm/W
Omni-directional light distribution and wide beam angle
Minimum and maximum operating temperature: -20°C to 50°C
Glass construction and polycarbonate end-caps
Not suitable for direct mains (AC 220-240V) or magnetic/ CCG ballast
Works only with compatible electronic ballasts.
Ideal for factories, parking lots, supermarkets, department stores, schools and offices.