Osram LEDinestra 6 W LED Tube Light, 1.5ft (500mm)
- RS Stock No.:
- 146-7985
- Mfr. Part No.:
- 4058075817777
- Brand:
- Osram
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-7985
- Mfr. Part No.:
- 4058075817777
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Length Imperial | 1.5ft | |
| Length Metric | 500mm | |
| Wattage | 6 W | |
| Lamp Base | S14s | |
| Colour Rendering | 80 | |
| Colour Reference | 827 | |
| Colour Temperature | 2700K | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Life Hours | 15000h | |
| Series | LEDinestra | |
Select all | ||
|---|---|---|
Brand Osram | ||
Length Imperial 1.5ft | ||
Length Metric 500mm | ||
Wattage 6 W | ||
Lamp Base S14s | ||
Colour Rendering 80 | ||
Colour Reference 827 | ||
Colour Temperature 2700K | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Life Hours 15000h | ||
Series LEDinestra | ||
- COO (Country of Origin):
- DE
LED alternative to tubular incandescent lamps
Uniform illumination
Mercury-free lamps
Made in Germany
Long lifetime of up to 15,000 h
Low energy consumption
Good colour rendering
Uniform illumination
Mercury-free lamps
Made in Germany
Long lifetime of up to 15,000 h
Low energy consumption
Good colour rendering

