RS PRO 24V White LED Strip Light, 5500 → 7000K Colour Temp, 1m Length
- RS Stock No.:
- 153-3663
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£13.65
(exc. VAT)
£16.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 43 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 1 | £13.65 |
2 - 4 | £12.80 |
5 + | £12.03 |
*price indicative
- RS Stock No.:
- 153-3663
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
LED Colours | White | |
Strip Length | 1m | |
Strip Width | 8mm | |
Voltage Rating | 24V | |
Number of LEDs per Metre | 60 | |
Colour Temperature | 5500 → 7000K | |
IP Rating | IP20 | |
Flexible/Rigid | Flexible | |
Series | LS | |
Select all | ||
---|---|---|
Brand RS PRO | ||
LED Colours White | ||
Strip Length 1m | ||
Strip Width 8mm | ||
Voltage Rating 24V | ||
Number of LEDs per Metre 60 | ||
Colour Temperature 5500 → 7000K | ||
IP Rating IP20 | ||
Flexible/Rigid Flexible | ||
Series LS | ||
- COO (Country of Origin):
- CN
RS PRO LED Lighting Strips – Flexible
Illuminate your projects with RS PRO flexible LED strips, available in 1m, 5m, and 10m lengths, with options for both 12 V and 24 V units. These LED strips come in a variety of colours, including red, blue, green, yellow, and multiple shades of white. Equipped with a self-adhesive backing, they are easy to install and IP20 rated, making them dust tight. Their flexibility allows them to conform to various shapes, making them ideal for curves and corners.
Features and Benefits
- Colour options: Cool white, warm white, natural white, red, green, blue, and yellow
- Number of LEDs: 60 per meter
- Self-adhesive backing
- Cut to length
Specification
- Voltage: 12V, 24 V
- Available length options: 1m, 5 m, and 10 m
- Current: 400mA (per metre)
- Max consumption: 4.8W
- Dimensions: 10mm x 10000mm (10 Metre Roll)
- Beam angle: 120°
- IP20
Applications
- Signage
- Guidance lighting
- Workstation
- General-purpose use where light can enhance features.
Related links
- RS PRO 24V White LED Strip Light 1m Length
- RS PRO 12V White LED Strip Light 1m Length
- RS PRO 24V White LED Strip Light 10m Length
- RS PRO 24V White LED Strip Light 5m Length
- RS PRO 24V dc LED Strip Light 5m Length
- RS PRO 24V White LED Strip Light 1m Length
- RS PRO 24V White LED Strip Light 1m Length
- RS PRO 12V White LED Strip Light 10m Length