RS PRO 42 W Square Ceiling Light, Cool White, L 595 mm W 595 mm
- RS Stock No.:
- 851-2902
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-2902
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | LED | |
| Length | 595 mm | |
| Width | 595 mm | |
| Depth | 45 mm | |
| Lamp Shape | Square | |
| Colour Tone | Cool White | |
| Colour Temperature | 4000K | |
| Wattage | 42 W | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type LED | ||
Length 595 mm | ||
Width 595 mm | ||
Depth 45 mm | ||
Lamp Shape Square | ||
Colour Tone Cool White | ||
Colour Temperature 4000K | ||
Wattage 42 W | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
RS Recessed LED Modular Fitting
This RS Recessed LED modular fitting is very energy efficient, delivering a high lumen output of 3300lm with wattage of only 42W. The Led module is very light weight, manufactured from robust polycarbonate and aluminium. The light features instant start, is flicker free, cool running and UV/IR free, still maintaining a T5 recessed fluorescent look. The LED technology used in this LED modular fitting guarantees long life and low maintenance costs. This LED panel is amongst the lightest modern commercial light fittings and uses up to date LED technology for all commercial, office and retail environments. The recessed LED modular fitting comes with non-dimmable LED driver and can be converted to emergency lighting by using the EMKIT, see accessory link.
Recessed 42W LED modular panel
Weight 1.6Kg
3300 lumens
White finish
Light colour cool white, 4000K
Polycarbonate chassis
Mirror finish polished aluminium diffuser
Lamp type 4 x SMD LED strips, non-replaceable
Supplied with LED Driver
Weight 1.6Kg
3300 lumens
White finish
Light colour cool white, 4000K
Polycarbonate chassis
Mirror finish polished aluminium diffuser
Lamp type 4 x SMD LED strips, non-replaceable
Supplied with LED Driver
