GE 47 W Rectangular LED Panel Light, Cool White, L 1.195 m W 595 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
800-3763
Mfr. Part No.:
67609
Brand:
GE
Find similar products by selecting one or more attributes.
Select all

Brand

GE

Lamp Type

LED

Length

1.195 m

Width

595 mm

Depth

67 mm

Lamp Shape

Rectangular

Colour Tone

Cool White

Colour Temperature

4000K

Wattage

47 W

IP Rating

IP30

GE Lighting Lumination™ LED Luminaires Recessed


The innovative GE Lighting Lumination™ recessed LED luminaires combines efficient performance with ultra-smooth styling. Illuminated, the panels deliver exceptional uniform light; switched off, they appear completely free of a visible light source. The Lumination™ LED luminaire is the ideal upgrade of existing fluorescent installations, providing an economical direct replacement, with great energy savings and very low maintenance costs, with average life up to 50,000 hours. Ideal applications for this recessed LED luminaire are in general lighting, offices, retail, healthcare and education.

Energy efficient
No pollution for the environment
Fully dimmable as standard (1-10V or DALI)
No visible diodes or glare, just a soft even field of light
Broad uniform light distribution, reducing the number of luminaires needed to light a space
Can be used in ceilings with limited space
Long life, reduces the need for frequent lamp changes
Resistant to vibration and impact
Advantage for use with sensors, no negative impact on the light source
Suitable for lighting fragile objects in shops, museums or on display