515-1071F Dialight, PCB Mounted 2-Way Right Angle LED Light Pipe, Clear Round Lens
- RS Stock No.:
- 546-1400
- Mfr. Part No.:
- 515-1071F
- Brand:
- Dialight
Save 35% when you buy 1000 units
Subtotal (1 pack of 10 units)*
£9.84
(exc. VAT)
£11.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 08 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.984 | £9.84 |
50 - 190 | £0.699 | £6.99 |
200 - 490 | £0.664 | £6.64 |
500 - 990 | £0.647 | £6.47 |
1000 + | £0.63 | £6.30 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.202
(exc. VAT)
£0.242
(inc. VAT)
- RS Stock No.:
- 546-1400
- Mfr. Part No.:
- 515-1071F
- Brand:
- Dialight
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dialight | |
Flexible/Rigid | Rigid | |
Orientation | Right Angle | |
Length | 13.1mm | |
Dimensions | 12.7 x 7.2 x 13.1mm | |
Mounting Type | PCB Mounted | |
Lens Shape | Round | |
Number of Ways | 2 | |
LED Package Size | 3 x 1.6 mm | |
Rows | 1 | |
Columns | 2 | |
LED Included | No | |
Lens Colour | Clear | |
Outer Diameter | 3mm | |
Series | Optopipe™ | |
Configuration Rows x Columns | 1 x 2 | |
Select all | ||
---|---|---|
Brand Dialight | ||
Flexible/Rigid Rigid | ||
Orientation Right Angle | ||
Length 13.1mm | ||
Dimensions 12.7 x 7.2 x 13.1mm | ||
Mounting Type PCB Mounted | ||
Lens Shape Round | ||
Number of Ways 2 | ||
LED Package Size 3 x 1.6 mm | ||
Rows 1 | ||
Columns 2 | ||
LED Included No | ||
Lens Colour Clear | ||
Outer Diameter 3mm | ||
Series Optopipe™ | ||
Configuration Rows x Columns 1 x 2 | ||
Related links
- 515-1071F Dialight Clear Round Lens
- 515-1094F Dialight Bi-Level-Row Clear Round Lens
- 515-1011F Dialight Clear Round Lens
- 515-1049F Dialight Clear Round Lens
- 515-1064F Dialight Tri-Level-Row Clear Round Lens
- 515-1061F Dialight Bi-Level-Row Clear Dome Lens
- 1271.1002 MENTOR Clear Round Lens
- 1271.2002 MENTOR Clear Round Lens