515-1064F Dialight, PCB Mounted 3-Way Right Angle LED Light Pipe, Tri-Level-Row Clear Round Lens

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.16

(exc. VAT)

£8.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,370 unit(s) ready to ship
  • Plus 890 unit(s) ready to ship from another location
  • Plus 915 unit(s) shipping from 09 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£1.432£7.16
25 - 95£0.894£4.47
100 - 245£0.716£3.58
250 - 495£0.662£3.31
500 +£0.612£3.06

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.36

(exc. VAT)

£0.43

(inc. VAT)

RS Stock No.:
546-1258
Mfr. Part No.:
515-1064F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Flexible/Rigid

Rigid

Length

22.9mm

Orientation

Right Angle

Dimensions

3.4 x 13.7 x 22.9mm

Mounting Type

PCB Mounted

Lens Shape

Round

Number of Ways

3

Rows

3

LED Package Size

3 x 3 mm

LED Included

No

Columns

1

Lens Colour

Clear

Outer Diameter

2.5mm

Series

Optopipe™

Configuration Rows x Columns

3 x 1

Dialight Optopipe™ Series Optical Light Pipes


The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle and ESD protection.

Designed for PLCC-2 & PLCC-4 package SMT LEDs
Provides ESD protection (circuit isolation from front panel)
High transmissivity polycarbonate material
UL94V-0 compliance
Wide viewing angle
Array types reduce insertion costs
Secures to PCB by press-fitting


LED Light Pipes, Dialight

Related links