MEAN WELL, 12V Output, 132W Output, 11A Output, Constant Voltage

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
660-0322
Mfr. Part No.:
CLG-150-12B
Brand:
Mean Well
Find similar products by selecting one or more attributes.
Select all

Brand

Mean Well

Output Voltage

12V

Maximum Output Power

132W

Output Current

11A

Input Voltage

127 → 417 V dc, 90 → 295 V ac

Operation

Constant Voltage

Dimming Operation

Potentiometer

AC or DC Input Voltage

ac, dc

IP Rating

IP67

Current Rating

11A

Number of Outputs

1

Voltage Rating

127 → 417 V dc, 90 → 295 V ac

CLG-150 Series Waterproof (IP67) PFC SMPSU


External switch mode IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Fully regulated output
Short circuit, over-load, over-voltage and over-temperature protection
Constant current level adjustable through output cable
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2x2-core 14AWG and 18AWG (volts & adjust) output leads
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2

Note

For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.

Power derates above 50°C.
MTBF to MIL-HDBK-217F.

Standards

TUV EN 60950-1, EN 61347-1, EN 61347-2-13, UL 60950-1

Approvals

TUV, UL recognised for Canada & US