eldoLED SOLOdrive Light Controller

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-5993
Mfr. Part No.:
SL1061S1-035
Brand:
eldoLED
Find similar products by selecting one or more attributes.
Select all

Brand

eldoLED

Series

SOLOdrive

COO (Country of Origin):
CN

SOLOdrive Dimmable LED Drivers - 100 W


The SOLOdrive series from eldoLED are a family of dimmable LED drivers. SOLOdrive drivers offer natural dimming to 0%, similar to the behaviour of incandescent lighting. They are designed to work with any dimmer, for various applications with DALI or 0-10 V.
The 100 W range of SOLOdrive quad-output LED drivers are ideal for indoor applications which require a higher lumen package. There are also various different packages available within the 100 W SOLOdrive range.

Features of the 100 W SOLOdrive LED drivers:
• 4 constant current outputs
• Natural dimming to 0%
• Various encapsulations
• Universal input voltage: 120 V to 250 V, 50 Hz to 60 Hz
• Output current range: 200 mA to 1050 mA (configurable) +/- 5% accuracy
• Power factor: > 0.9
• LEDcode interface