Lumotech LED Driver, 1 → 43V Output, 20W Output, 110 → 500mA Output, Constant Current Dimmable
- RS Stock No.:
- 177-5974
- Mfr. Part No.:
- L05016CI
- Brand:
- Lumotech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-5974
- Mfr. Part No.:
- L05016CI
- Brand:
- Lumotech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumotech | |
| Output Voltage | 1 → 43V | |
| Maximum Output Power | 20W | |
| Output Current | 110 → 500mA | |
| Dimmable | Yes | |
| Input Voltage | 110 → 240 V | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| Dimming Operation | 1 to 10 V, Potentiometer | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Voltage Rating | 110 → 240V | |
| Select all | ||
|---|---|---|
Brand Lumotech | ||
Output Voltage 1 → 43V | ||
Maximum Output Power 20W | ||
Output Current 110 → 500mA | ||
Dimmable Yes | ||
Input Voltage 110 → 240 V | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
Dimming Operation 1 to 10 V, Potentiometer | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Voltage Rating 110 → 240V | ||
The Lumotec LEDlight series of LED drivers, from Lumotech, provide high efficiency with a high power factor in a compact housing.
High efficiency LED drivers
High power factor: 0.9
SELV equivalent
Compact size
Thermal, short circuit, over voltage and open circuit protection
High power factor: 0.9
SELV equivalent
Compact size
Thermal, short circuit, over voltage and open circuit protection
