TDSR1360 Vishay 1 7 Segment LED Display Cathode Red 3.6mcd Right Side 13 mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
708-5272
Distrelec Article No.:
304-36-166
Mfr. Part No.:
TDSR1360
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

LED Display

Display Type

7 Segment

Number of Characters

1

LED Colour

Red

Number of Segments

7

Dominant Wavelength

640nm

Character Width

7.4mm

Character Height

13mm

Common Connection

Cathode

Mount Type

Through Hole

External Width

17.5mm

External Height

7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

3.6mcd

Standards/Approvals

JEDEC JS709A, IEC 61249-2-21, RoHS, Halogen Free

Colour of Face

Grey

Forward Voltage

1.8V

Power Dissipation

185mW

Series

Low current

Forward Current

10mA

Decimal Orientation

Right Side

7-Segment LED Displays, Vishay


Single digit, 7-Segment LED Displays from Vishay.

Vishay LED Displays


Related links