Vishay 1 7 Segment LED Display Anode Green 9.5mcd Right Side 13 mm

Subtotal 5 units (supplied in a tube)*

£7.40

(exc. VAT)

£8.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 30 unit(s), ready to ship
Units
Per unit
5 +£1.48

*price indicative

Packaging Options:
RS Stock No.:
708-5222P
Mfr. Part No.:
TDSG5150
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Green

Number of Segments

7

Dominant Wavelength

575nm

Character Width

7.4mm

Character Height

13mm

Common Connection

Anode

Mount Type

Through Hole

External Width

17.5mm

External Height

7mm

Minimum Operating Temperature

-40°C

Luminous Intensity

9.5mcd

Maximum Operating Temperature

85°C

Colour of Face

Grey

Standards/Approvals

CE, IEC, RoHS, EN

Power Dissipation

550mW

Forward Voltage

2V

Decimal Orientation

Right Side

Forward Current

25mA

7-Segment LED Displays, Vishay


Single digit, 7-Segment LED Displays from Vishay.

Vishay LED Displays