Vishay 1 7 Segment LED Display Cathode Green 6mcd Right Side 7 mm
- RS Stock No.:
- 178-0934
- Mfr. Part No.:
- TDSG1160
- Brand:
- Vishay
Subtotal (1 box of 500 units)*
£214.00
(exc. VAT)
£257.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 500 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.428 | £214.00 |
*price indicative
- RS Stock No.:
- 178-0934
- Mfr. Part No.:
- TDSG1160
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 575nm | |
| Character Width | 4.7mm | |
| Character Height | 7mm | |
| Common Connection | Cathode | |
| Mount Type | Through Hole | |
| External Width | 7.4mm | |
| External Height | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 6mcd | |
| Colour of Face | Grey | |
| Standards/Approvals | EN, IEC, CE, RoHS | |
| Forward Voltage | 2.4V | |
| Power Dissipation | 400mW | |
| Forward Current | 17mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Green | ||
Number of Segments 7 | ||
Dominant Wavelength 575nm | ||
Character Width 4.7mm | ||
Character Height 7mm | ||
Common Connection Cathode | ||
Mount Type Through Hole | ||
External Width 7.4mm | ||
External Height 6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 6mcd | ||
Colour of Face Grey | ||
Standards/Approvals EN, IEC, CE, RoHS | ||
Forward Voltage 2.4V | ||
Power Dissipation 400mW | ||
Forward Current 17mA | ||
Decimal Orientation Right Side | ||
7-Segment LED Displays, Vishay
Single digit, 7-Segment LED Displays from Vishay.
Vishay LED Displays
Related links
- TDSG1160 Vishay 1 7 Segment LED Display Cathode Green 6mcd Right Side 7 mm
- TDSG1150 Vishay 1 7 Segment LED Display Anode Green 6mcd Right Side 7 mm
- Vishay 1 7 Segment LED Display Cathode Red 3.6mcd Right Side 10 mm
- Vishay 1 7 Segment LED Display Cathode Red
- Vishay 1 7 Segment LED Display Cathode Red 2.2mcd Right Side 10 mm
- TDSR0760 Vishay 1 7 Segment LED Display Cathode Red 2.2mcd Right Side 10 mm
- TDSR1360-IK Vishay 1 7 Segment LED Display Cathode Red
- Vishay 1 7 Segment LED Display Cathode Red 3.6mcd Right Side 13 mm
