Vishay 1 7 Segment LED Display Anode Red 2mcd Right Side 13 mm
- RS Stock No.:
- 178-0930
- Mfr. Part No.:
- TDSL5150
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 178-0930
- Mfr. Part No.:
- TDSL5150
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Character Width | 7.4mm | |
| Character Height | 13mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Height | 7mm | |
| External Width | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 2mcd | |
| Colour of Face | Grey | |
| Standards/Approvals | WEEE 2002/96/EC, RoHS Directive 2002/95/EC | |
| Forward Voltage | 2.7V | |
| Power Dissipation | 320mW | |
| Forward Current | 15mA | |
| Series | TDSL51.0 | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Character Width 7.4mm | ||
Character Height 13mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Height 7mm | ||
External Width 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 2mcd | ||
Colour of Face Grey | ||
Standards/Approvals WEEE 2002/96/EC, RoHS Directive 2002/95/EC | ||
Forward Voltage 2.7V | ||
Power Dissipation 320mW | ||
Forward Current 15mA | ||
Series TDSL51.0 | ||
Decimal Orientation Right Side | ||
7-Segment LED Displays, Vishay
Single digit, 7-Segment LED Displays from Vishay.
Vishay LED Displays
Related links
- TDSL5150 Vishay 1 7 Segment LED Display Anode Red 2mcd Right Side 13 mm
- Vishay 1 7 Segment LED Display Anode Red 5mcd Right Side 13 mm
- TDSO5150 Vishay 1 7 Segment LED Display Anode Red 5mcd Right Side 13 mm
- Vishay 1 7 Segment LED Display Anode Red 1300μcd Right Side 10 mm
- TDSL3150 Vishay 1 7 Segment LED Display Anode Red 1300μcd Right Side 10 mm
- Vishay 1 7 Segment LED Display Anode Orange, Red 4500μcd
- TDSO3150 Vishay 1 7 Segment LED Display Anode Orange, Red 4500μcd
- Vishay 1 7 Segment LED Display Anode Green
