JKL Components ZCH-143HD-8I Connection LED Cable for All 8 mm-Wide LED Ribbon, 143mm

Stock information currently inaccessible
RS Stock No.:
146-2962
Mfr. Part No.:
ZCH-143HD-8I
Brand:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

Function

Connection

For Use With

All 8 mm-Wide LED Ribbon

Length

143mm

Connector Genders

Male

Connector Types

Solderless Connector

Series

ZCH

Conductor Size

22

Cable Type

Round

Sheath Colour

Black, Red

Connector B Type

Wire Lead

Connector A Type

Solderless Connector

Number of Conductors

2

COO (Country of Origin):
CN
Solderless Input Connector for LED Flex Ribbon - compatible with all 8mm-wide single color LED Flex ribbon - including High Density Ribbons