Bourns 470 μH ±10% Ferrite DR Leaded Inductor, Max SRF:2.3MHz, Q:30, 460mA Idc, 510mΩ Rdc, RLB
- RS Stock No.:
- 874-9772
- Mfr. Part No.:
- RLB1314-471KL
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 874-9772
- Mfr. Part No.:
- RLB1314-471KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 470 μH | |
Maximum DC Current | 460mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 510mΩ | |
Tolerance | ±10% | |
Diameter | 11.7mm | |
Length | 27mm | |
Height | 12mm | |
Dimensions | 11.7 (Dia.) x 12mm | |
Core Material | Ferrite DR | |
Maximum Self Resonant Frequency | 2.3MHz | |
Lead Pitch | 7mm | |
Series | RLB | |
Terminal Type | Radial Leaded | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.8mm | |
Minimum Quality Factor | 30 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 470 μH | ||
Maximum DC Current 460mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 510mΩ | ||
Tolerance ±10% | ||
Diameter 11.7mm | ||
Length 27mm | ||
Height 12mm | ||
Dimensions 11.7 (Dia.) x 12mm | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 2.3MHz | ||
Lead Pitch 7mm | ||
Series RLB | ||
Terminal Type Radial Leaded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
Minimum Quality Factor 30 | ||
Bourns RLB1314 Series Radial Inductor
RLB1314 Series Radial Inductors with a high rated current for high current circuits. The RLB1314 Series are suitable for use in power supplies, DC/DC converters and general use applications.
RoHS Compliant
Bourns Leaded Inductors (Chokes)