Bourns 100 μH ±5% Ferrite DR Leaded Inductor, Max SRF:5.5MHz, Q:60, 165mA Idc, 4.1Ω Rdc, 78F
- RS Stock No.:
- 860-4063
- Mfr. Part No.:
- 78F101J-RC
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£0.22
(exc. VAT)
£0.26
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 77 left, ready to ship
- Plus 45 left, ready to ship from another location
Units | Per unit |
---|---|
1 - 49 | £0.22 |
50 - 99 | £0.20 |
100 - 249 | £0.18 |
250 - 499 | £0.16 |
500 + | £0.14 |
*price indicative
- RS Stock No.:
- 860-4063
- Mfr. Part No.:
- 78F101J-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 100 μH | |
Maximum DC Current | 165mA | |
Mounting Type | Axial | |
Maximum DC Resistance | 4.1Ω | |
Tolerance | ±5% | |
Diameter | 2.79mm | |
Length | 57.91mm | |
Height | 7.11mm | |
Dimensions | 2.79 (Dia.) x 7.11mm | |
Core Material | Ferrite DR | |
Maximum Self Resonant Frequency | 5.5MHz | |
Series | 78F | |
Lead Diameter | 0.51mm | |
Minimum Quality Factor | 60 | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Axial Leaded | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 100 μH | ||
Maximum DC Current 165mA | ||
Mounting Type Axial | ||
Maximum DC Resistance 4.1Ω | ||
Tolerance ±5% | ||
Diameter 2.79mm | ||
Length 57.91mm | ||
Height 7.11mm | ||
Dimensions 2.79 (Dia.) x 7.11mm | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 5.5MHz | ||
Series 78F | ||
Lead Diameter 0.51mm | ||
Minimum Quality Factor 60 | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Axial Leaded | ||
- COO (Country of Origin):
- TW
Bourns 78F Series Axial Inductors
Bourns 78F Series conformal coated RF chokes offer a high current rating with low core loss and a high dielectric strength. The 78F series are suitable for use in DC-DC converters, power supplies and general purpose use.
Features and Benefits:
Low radiation
Low core loss
High current capacity
Axial mount
Operating temperature -55 to +105°C
Dielectric strength 500 Vrms
RoHS compliant
Low radiation
Low core loss
High current capacity
Axial mount
Operating temperature -55 to +105°C
Dielectric strength 500 Vrms
RoHS compliant
Bourns Leaded Inductors (Chokes)
Related links
- Bourns 220 μH ±10% Ferrite DR Leaded Inductor Q:40 250mΩ Rdc, RLB
- Bourns 12 μH ±10% Ferrite DR Leaded Inductor Q:50 55mΩ Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Leaded Inductor Q:40 1.3Ω Rdc, RLB
- Bourns 220 μH ±10% Ferrite DR Leaded Inductor Q:20 900mΩ Rdc, RLB
- Bourns 10 mH ±10% Ferrite DR Radial Inductor Q:80 12Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:45 3.9Ω Rdc, RLB
- Bourns 100 μH ±10% Ferrite DR Radial Inductor Q:30 280mΩ Rdc, RLB
- Bourns 100 μH ±10% Ferrite DR Radial Inductor Q:55 330mΩ Rdc, RLB