Bourns 1 mH ±10% Ferrite Bobbin Core Leaded Inductor, Max SRF:1.3MHz, Q:20, 510mA Idc, 2.9Ω Rdc, 6000
- RS Stock No.:
- 860-4041
- Mfr. Part No.:
- 6000-102K-RC
- Brand:
- Bourns
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-4041
- Mfr. Part No.:
- 6000-102K-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 1 mH | |
Maximum DC Current | 510mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 2.9Ω | |
Tolerance | ±10% | |
Diameter | 9mm | |
Length | 22.2mm | |
Height | 12.2mm | |
Dimensions | 9 (Dia.) x 12.2mm | |
Core Material | Ferrite Bobbin Core | |
Maximum Self Resonant Frequency | 1.3MHz | |
Lead Pitch | 5mm | |
Series | 6000 | |
Minimum Quality Factor | 20 | |
Terminal Type | Radial Leaded | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.7mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 1 mH | ||
Maximum DC Current 510mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 2.9Ω | ||
Tolerance ±10% | ||
Diameter 9mm | ||
Length 22.2mm | ||
Height 12.2mm | ||
Dimensions 9 (Dia.) x 12.2mm | ||
Core Material Ferrite Bobbin Core | ||
Maximum Self Resonant Frequency 1.3MHz | ||
Lead Pitch 5mm | ||
Series 6000 | ||
Minimum Quality Factor 20 | ||
Terminal Type Radial Leaded | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.7mm | ||
- COO (Country of Origin):
- TW
Bourns 6000 Series Radial Chokes
Bourns 6000 Series radial lead RF chokes are a highly reliable choke that offer a high current capacity, high efficiency and wide operating temperature range.
High current capacity
Ferrite bobbin core
Low core loss at frequency
High reliability, efficiency
Winding covered with shrink tubing
Fixed lead spacing
Operating temperature -55 to +105 °C
Ferrite bobbin core
Low core loss at frequency
High reliability, efficiency
Winding covered with shrink tubing
Fixed lead spacing
Operating temperature -55 to +105 °C
Bourns Leaded Inductors (Chokes)