Bourns 10 μH ±10% Ferrite Bobbin Core Leaded Inductor, Max SRF:14MHz, Q:50, 3.4A Idc, 45mΩ Rdc, 6000
- RS Stock No.:
- 860-4039
- Mfr. Part No.:
- 6000-100K-RC
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-4039
- Mfr. Part No.:
- 6000-100K-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 10 μH | |
Maximum DC Current | 3.4A | |
Mounting Type | Radial | |
Maximum DC Resistance | 45mΩ | |
Tolerance | ±10% | |
Diameter | 9mm | |
Length | 22.2mm | |
Height | 12.2mm | |
Dimensions | 9 (Dia.) x 12.2mm | |
Core Material | Ferrite Bobbin Core | |
Maximum Self Resonant Frequency | 14MHz | |
Lead Pitch | 5mm | |
Series | 6000 | |
Lead Diameter | 0.7mm | |
Minimum Quality Factor | 50 | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Radial Leaded | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 10 μH | ||
Maximum DC Current 3.4A | ||
Mounting Type Radial | ||
Maximum DC Resistance 45mΩ | ||
Tolerance ±10% | ||
Diameter 9mm | ||
Length 22.2mm | ||
Height 12.2mm | ||
Dimensions 9 (Dia.) x 12.2mm | ||
Core Material Ferrite Bobbin Core | ||
Maximum Self Resonant Frequency 14MHz | ||
Lead Pitch 5mm | ||
Series 6000 | ||
Lead Diameter 0.7mm | ||
Minimum Quality Factor 50 | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Radial Leaded | ||
- COO (Country of Origin):
- TW
Bourns 6000 Series Radial Chokes
Bourns 6000 Series radial lead RF chokes are a highly reliable choke that offer a high current capacity, high efficiency and wide operating temperature range.
High current capacity
Ferrite bobbin core
Low core loss at frequency
High reliability, efficiency
Winding covered with shrink tubing
Fixed lead spacing
Operating temperature -55 to +105 °C
Ferrite bobbin core
Low core loss at frequency
High reliability, efficiency
Winding covered with shrink tubing
Fixed lead spacing
Operating temperature -55 to +105 °C
Bourns Leaded Inductors (Chokes)