Bourns 120 μH ±15% Toroidal Inductor, Max SRF:1kHz, 6.7A Idc, 40mΩ Rdc, 2300
- RS Stock No.:
- 860-4004
- Mfr. Part No.:
- 2313-V-RC
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-4004
- Mfr. Part No.:
- 2313-V-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 120 μH | |
Maximum DC Current | 6.7A | |
Mounting Type | Radial | |
Maximum DC Resistance | 40mΩ | |
Tolerance | ±15% | |
Diameter | 32.51mm | |
Length | 45.21mm | |
Height | 16.51mm | |
Dimensions | 32.51 (Dia.) x 16.51mm | |
Maximum Self Resonant Frequency | 1kHz | |
Lead Pitch | 13.21mm | |
Series | 2300 | |
Terminal Type | Radial Leaded | |
Minimum Operating Temperature | -55°C | |
Lead Diameter | 1.07mm | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 120 μH | ||
Maximum DC Current 6.7A | ||
Mounting Type Radial | ||
Maximum DC Resistance 40mΩ | ||
Tolerance ±15% | ||
Diameter 32.51mm | ||
Length 45.21mm | ||
Height 16.51mm | ||
Dimensions 32.51 (Dia.) x 16.51mm | ||
Maximum Self Resonant Frequency 1kHz | ||
Lead Pitch 13.21mm | ||
Series 2300 | ||
Terminal Type Radial Leaded | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 1.07mm | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- US
Bourns 2300 Series Radial Chokes
DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C
Bourns Leaded Inductors (Chokes)