Bourns 1 mH ±15% Leaded Inductor, Max SRF:1kHz, 1.9A Idc, 280mΩ Rdc, 2200
- RS Stock No.:
- 860-3985
- Mfr. Part No.:
- 2224-V-RC
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-3985
- Mfr. Part No.:
- 2224-V-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 1 mH | |
Maximum DC Current | 1.9A | |
Mounting Type | Radial | |
Maximum DC Resistance | 280mΩ | |
Tolerance | ±15% | |
Diameter | 24.13mm | |
Length | 36.83mm | |
Height | 13.97mm | |
Dimensions | 24.13 (Dia.) x 13.97mm | |
Maximum Self Resonant Frequency | 1kHz | |
Lead Pitch | 12.45mm | |
Series | 2200 | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Lead Diameter | 0.68mm | |
Terminal Type | Radial Leaded | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 1 mH | ||
Maximum DC Current 1.9A | ||
Mounting Type Radial | ||
Maximum DC Resistance 280mΩ | ||
Tolerance ±15% | ||
Diameter 24.13mm | ||
Length 36.83mm | ||
Height 13.97mm | ||
Dimensions 24.13 (Dia.) x 13.97mm | ||
Maximum Self Resonant Frequency 1kHz | ||
Lead Pitch 12.45mm | ||
Series 2200 | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.68mm | ||
Terminal Type Radial Leaded | ||
- COO (Country of Origin):
- US
Bourns 2200 Series Radial Chokes
DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 24.1mm Outside Diameter, 14mm Thick
Operating temperature -55 to +105°C
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 24.1mm Outside Diameter, 14mm Thick
Operating temperature -55 to +105°C
Bourns Leaded Inductors (Chokes)