Bourns 33 μH ±10% Ferrite Leaded Inductor, Max SRF:8MHz, Q:40, 1.7A Idc, 120mΩ Rdc, RLB
- RS Stock No.:
- 811-8853
- Mfr. Part No.:
- RLB0914-330KL
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 10 units)*
£1.63
(exc. VAT)
£1.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 140 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
10 - 490 | £0.163 | £1.63 |
500 - 990 | £0.139 | £1.39 |
1000 - 1990 | £0.124 | £1.24 |
2000 - 4990 | £0.121 | £1.21 |
5000 + | £0.118 | £1.18 |
*price indicative
- RS Stock No.:
- 811-8853
- Mfr. Part No.:
- RLB0914-330KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 33 μH | |
Maximum DC Current | 1.7A | |
Mounting Type | Radial | |
Maximum DC Resistance | 120mΩ | |
Tolerance | ±10% | |
Diameter | 8.7mm | |
Height | 12mm | |
Dimensions | 8.7 (Dia.) x 12mm | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 8MHz | |
Lead Pitch | 5mm | |
Series | RLB | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.65mm | |
Minimum Quality Factor | 40 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 33 μH | ||
Maximum DC Current 1.7A | ||
Mounting Type Radial | ||
Maximum DC Resistance 120mΩ | ||
Tolerance ±10% | ||
Diameter 8.7mm | ||
Height 12mm | ||
Dimensions 8.7 (Dia.) x 12mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 8MHz | ||
Lead Pitch 5mm | ||
Series RLB | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.65mm | ||
Minimum Quality Factor 40 | ||
Bourns RLB0914 Series Radial Inductor
Radial Inductors for Power supplies, DC/DC converters and General use applications.
Bourns Leaded Inductors (Chokes)
Related links
- Bourns 33 μH ±10% Ferrite Leaded Inductor Q:40 120mΩ Rdc, RLB
- Bourns 33 μH ±10% Ferrite DR Radial Inductor Q:40 120mΩ Rdc, RLB
- Bourns 22 μH ±10% Ferrite Leaded Inductor Q:40 90mΩ Rdc, RLB
- Bourns 1 mH ±10% Ferrite Leaded Inductor Q:40 2.1Ω Rdc, RLB
- Bourns 47 μH ±10% Ferrite Leaded Inductor Q:30 140mΩ Rdc, RLB
- Bourns 330 μH ±10% Ferrite Leaded Inductor Q:20 760mΩ Rdc, RLB
- Bourns 680 μH ±10% Ferrite Leaded Inductor Q:20 1.6Ω Rdc, RLB
- Bourns 4.7 μH ±20% Ferrite Leaded Inductor Q:20 33mΩ Rdc, RLB