Bourns 100 μH ±10% Ferrite Leaded Inductor, Max SRF:7.2MHz, Q:55, 660mA Idc, 330mΩ Rdc, RLB
- RS Stock No.:
- 811-8812
- Mfr. Part No.:
- RLB0912-101KL
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 10 units)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 1,100 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
10 - 490 | £0.166 | £1.66 |
500 - 990 | £0.141 | £1.41 |
1000 - 1990 | £0.125 | £1.25 |
2000 - 4990 | £0.121 | £1.21 |
5000 + | £0.118 | £1.18 |
*price indicative
- RS Stock No.:
- 811-8812
- Mfr. Part No.:
- RLB0912-101KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 100 μH | |
Maximum DC Current | 660mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 330mΩ | |
Tolerance | ±10% | |
Diameter | 8.7mm | |
Height | 10mm | |
Dimensions | 8.7 (Dia.) x 10mm | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 7.2MHz | |
Lead Pitch | 5mm | |
Series | RLB | |
Minimum Operating Temperature | -40°C | |
Minimum Quality Factor | 55 | |
Lead Diameter | 0.65mm | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 100 μH | ||
Maximum DC Current 660mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 330mΩ | ||
Tolerance ±10% | ||
Diameter 8.7mm | ||
Height 10mm | ||
Dimensions 8.7 (Dia.) x 10mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 7.2MHz | ||
Lead Pitch 5mm | ||
Series RLB | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 55 | ||
Lead Diameter 0.65mm | ||
Maximum Operating Temperature +105°C | ||
Bourns RLB0912 Series Radial Inductor
RLB0912 Series Radial Inductors with a high rated current for high current circuits. The RLB0912 Series are suitable for use in power supplies, DC/DC converters and general use applications.
RoHS Compliant
Bourns Leaded Inductors (Chokes)
Related links
- Bourns 100 μH ±10% Ferrite Leaded Inductor Q:55 330mΩ Rdc, RLB
- Bourns 100 μH ±10% Ferrite DR Radial Inductor Q:55 330mΩ Rdc, RLB
- Bourns 100 μH ±10% Ferrite Leaded Inductor Q:30 280mΩ Rdc, RLB
- Bourns 1 mH ±10% Ferrite Leaded Inductor Q:55 4.3Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:55 4.3Ω Rdc, RLB
- Bourns 100 μH ±10% Ferrite DR Radial Inductor Q:30 280mΩ Rdc, RLB
- Bourns 47 μH ±10% Ferrite Leaded Inductor Q:40 170mΩ Rdc, RLB
- Bourns 3.3 μH ±20% Ferrite Leaded Inductor Q:30 18mΩ Rdc, RLB