Bourns 68 μH ±10% Ferrite Leaded Inductor, Max SRF:4.5MHz, Q:30, 1.2A Idc, 210mΩ Rdc, RLB
- RS Stock No.:
- 811-8803
- Mfr. Part No.:
- RLB0914-680KL
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 811-8803
- Mfr. Part No.:
- RLB0914-680KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 68 μH | |
Maximum DC Current | 1.2A | |
Mounting Type | Radial | |
Maximum DC Resistance | 210mΩ | |
Tolerance | ±10% | |
Diameter | 8.7mm | |
Height | 12mm | |
Dimensions | 8.7 (Dia.) x 12mm | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 4.5MHz | |
Lead Pitch | 5mm | |
Series | RLB | |
Lead Diameter | 0.65mm | |
Minimum Operating Temperature | -40°C | |
Minimum Quality Factor | 30 | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 68 μH | ||
Maximum DC Current 1.2A | ||
Mounting Type Radial | ||
Maximum DC Resistance 210mΩ | ||
Tolerance ±10% | ||
Diameter 8.7mm | ||
Height 12mm | ||
Dimensions 8.7 (Dia.) x 12mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 4.5MHz | ||
Lead Pitch 5mm | ||
Series RLB | ||
Lead Diameter 0.65mm | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 30 | ||
Maximum Operating Temperature +105°C | ||
Bourns RLB0914 Series Radial Inductor
Radial Inductors for Power supplies, DC/DC converters and General use applications.
Bourns Leaded Inductors (Chokes)