Murata 10 μH ±10% Leaded Inductor, Max SRF:1kHz, 950mA Idc, 140mΩ Rdc, 1100R
- RS Stock No.:
- 800-4356
- Mfr. Part No.:
- 11R103C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 bag of 5 units)*
£1.27
(exc. VAT)
£1.525
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 55 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
5 - 45 | £0.254 | £1.27 |
50 - 95 | £0.236 | £1.18 |
100 - 245 | £0.226 | £1.13 |
250 - 495 | £0.212 | £1.06 |
500 + | £0.206 | £1.03 |
*price indicative
- RS Stock No.:
- 800-4356
- Mfr. Part No.:
- 11R103C
- Brand:
- Murata Power Solutions
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
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 10 μH | |
Maximum DC Current | 950mA | |
Maximum DC Resistance | 140mΩ | |
Tolerance | ±10% | |
Diameter | 5mm | |
Height | 7.5mm | |
Dimensions | 5 (Dia.) x 7.5mm | |
Maximum Self Resonant Frequency | 1kHz | |
Lead Pitch | 2mm | |
Series | 1100R | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.5mm | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 10 μH | ||
Maximum DC Current 950mA | ||
Maximum DC Resistance 140mΩ | ||
Tolerance ±10% | ||
Diameter 5mm | ||
Height 7.5mm | ||
Dimensions 5 (Dia.) x 7.5mm | ||
Maximum Self Resonant Frequency 1kHz | ||
Lead Pitch 2mm | ||
Series 1100R | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.5mm | ||
- COO (Country of Origin):
- CN
Murata 1100R Series Radial Lead Inductors
1100R Series Inductors are general purpose range of inductors suitable for low to medium current applications
Low DC resistance
Up to 3.0A Idc
1.0 to 470μH Inductance
Low DC resistance
Up to 3.0A Idc
1.0 to 470μH Inductance
Murata Leaded Inductors (Chokes)
Related links
- Murata 10 μH ±10% Radial Inductor 950mA Idc 1100R
- Murata 22 μH ±10% Leaded Inductor 650mA Idc 1100R
- Murata 4.7 μH ±20% Leaded Inductor 1.3A Idc 1100R
- Murata 1 μH ±20% Leaded Inductor 3A Idc 1100R
- Murata 47 μH ±10% Leaded Inductor 500mA Idc 1100R
- Murata 100 μH ±10% Leaded Inductor 350mA Idc 1100R
- Murata 22 μH ±10% Radial Inductor 650mA Idc 1100R
- Murata 4.7 μH ±20% Radial Inductor 1.3A Idc 1100R