Bourns 220 μH ±10% Ferrite Leaded Inductor, Max SRF:2.7MHz, Q:20, 640mA Idc, 650mΩ Rdc, RL622
- RS Stock No.:
- 736-1179
- Mfr. Part No.:
- RL622-221K-RC
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 736-1179
- Mfr. Part No.:
- RL622-221K-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 220 μH | |
Maximum DC Current | 640mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 650mΩ | |
Tolerance | ±10% | |
Diameter | 8.5mm | |
Height | 11mm | |
Dimensions | 8.5 (Dia.) x 11mm | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 2.7MHz | |
Lead Pitch | 5mm | |
Series | RL622 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.62mm | |
Minimum Quality Factor | 20 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 220 μH | ||
Maximum DC Current 640mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 650mΩ | ||
Tolerance ±10% | ||
Diameter 8.5mm | ||
Height 11mm | ||
Dimensions 8.5 (Dia.) x 11mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 2.7MHz | ||
Lead Pitch 5mm | ||
Series RL622 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.62mm | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- VN
Bourns RL622 Series Radio Frequency Radial Inductors
RL622 radial RF chokes from Bourns, previously referred to as the J. W. Miller model, offer current ratings up to 10 A. RL622 radial RF cokes are constructed from a ferrite core with enamelled copper wire and the terminals have a tin coating. These RF chokes are available with inductance values between 1 μH and 100000 μH.
Product Application Information
Suitable applications for these radial RF chokes include power supplies, DC-DC convertors, output chokes and desktop notebooks.
Bourns Leaded Inductors (Chokes)