Bourns 330 μH ±15% Toroidal Inductor, 5.2A Idc, 67mΩ Rdc, 2300

Bulk discount available

Subtotal (1 unit)*

£2.73

(exc. VAT)

£3.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 24£2.73
25 - 49£2.55
50 - 99£2.43
100 - 249£2.21
250 +£2.01

*price indicative

Packaging Options:
RS Stock No.:
736-0996
Mfr. Part No.:
2318-V-RC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

330 μH

Maximum DC Current

5.2A

Mounting Type

Radial

Maximum DC Resistance

67mΩ

Tolerance

±15%

Diameter

32.51mm

Depth

0.65in

Height

16.51mm

Dimensions

32.512 (Dia.) x 16.51mm

Lead Pitch

14.224mm

Series

2300

Terminal Type

Radial Leaded

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lead Diameter

1.0668mm

COO (Country of Origin):
HN

Bourns 2300 Series Radial Chokes


DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C


Bourns Leaded Inductors (Chokes)

Related links