Bourns 47 μH ±15% Toroidal Inductor, 10.7A Idc, 16mΩ Rdc, 2300

Subtotal (1 unit)*

£3.24

(exc. VAT)

£3.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship
  • Plus 115 unit(s) shipping from 28 October 2025
  • Plus 350 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.24

*price indicative

Packaging Options:
RS Stock No.:
736-0974
Distrelec Article No.:
302-55-674
Mfr. Part No.:
2309-V-RC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

47 μH

Maximum DC Current

10.7A

Mounting Type

Radial

Maximum DC Resistance

16mΩ

Tolerance

±15%

Diameter

32.51mm

Depth

0.65in

Height

16.51mm

Dimensions

32.512 (Dia.) x 16.51mm

Lead Pitch

13.462mm

Series

2300

Lead Diameter

1.3462mm

Terminal Type

Radial Leaded

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
HN

Bourns 2300 Series Radial Chokes


DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C


Bourns Leaded Inductors (Chokes)

Related links