Bourns 47 μH ±15% Toroidal Inductor, 10.7A Idc, 16mΩ Rdc, 2300
- RS Stock No.:
- 736-0970
- Mfr. Part No.:
- 2309-H-RC
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 33 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 49 | £2.49 |
50 - 99 | £1.78 |
100 - 199 | £1.72 |
200 - 499 | £1.69 |
500 + | £1.64 |
*price indicative
- RS Stock No.:
- 736-0970
- Mfr. Part No.:
- 2309-H-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 47 μH | |
Maximum DC Current | 10.7A | |
Mounting Type | Radial | |
Maximum DC Resistance | 16mΩ | |
Tolerance | ±15% | |
Diameter | 32.51mm | |
Height | 16.51mm | |
Dimensions | 32.512 (Dia.) x 16.51mm | |
Lead Pitch | 28.956mm | |
Series | 2300 | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Radial Leaded | |
Lead Diameter | 1.3462mm | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 47 μH | ||
Maximum DC Current 10.7A | ||
Mounting Type Radial | ||
Maximum DC Resistance 16mΩ | ||
Tolerance ±15% | ||
Diameter 32.51mm | ||
Height 16.51mm | ||
Dimensions 32.512 (Dia.) x 16.51mm | ||
Lead Pitch 28.956mm | ||
Series 2300 | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Radial Leaded | ||
Lead Diameter 1.3462mm | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- HN
Bourns 2300 Series Radial Chokes
DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C
Bourns Leaded Inductors (Chokes)
Related links
- Bourns 47 μH ±15% Toroidal Inductor 16mΩ Rdc, 2300
- Bourns 330 μH ±15% Toroidal Inductor 67mΩ Rdc, 2300
- Bourns 1 mH ±15% Toroidal Inductor 300mΩ Rdc, 2300
- Bourns 220 μH ±15% Toroidal Inductor 54mΩ Rdc, 2300
- Bourns 100 μH ±15% Toroidal Inductor 37mΩ Rdc, 2300
- Bourns 390 μH ±15% Toroidal Inductor 72mΩ Rdc, 2300
- Bourns 22 μH ±15% Toroidal Inductor 7mΩ Rdc, 2300
- Bourns 27 μH ±15% Toroidal Inductor 8mΩ Rdc, 2300