Bourns 33 μH ±15% Toroidal Inductor, 5A Idc, 29mΩ Rdc, 2100

Bulk discount available

Subtotal (1 unit)*

£1.75

(exc. VAT)

£2.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 118 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49£1.75
50 - 99£1.62
100 - 199£1.54
200 - 499£1.45
500 +£1.15

*price indicative

RS Stock No.:
736-0936
Mfr. Part No.:
2107-V-RC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

33 μH

Maximum DC Current

5A

Mounting Type

Radial

Maximum DC Resistance

29mΩ

Tolerance

±15%

Diameter

21.84mm

Depth

0.45in

Height

11.43mm

Dimensions

21.84 (Dia.) x 11.43mm

Lead Pitch

8.128mm

Series

2100

Terminal Type

Radial Leaded

Maximum Operating Temperature

+105°C

Lead Diameter

0.8636mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
HN

Bourns 2100 Series Radial Chokes


DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 21.8mm Outside Diameter, 11.4mm Thick
Operating temperature -55 to +105°C


Bourns Leaded Inductors (Chokes)

Related links