Murata 220 μH ±15% Radial Inductor, 1.1A Idc, 290mΩ Rdc, 1200RS

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
715-7386
Mfr. Part No.:
12RS224C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

220 μH

Maximum DC Current

1.1A

Mounting Type

Radial

Maximum DC Resistance

290mΩ

Tolerance

±15%

Diameter

10.5mm

Height

10.5mm

Dimensions

10.5 (Dia.) x 10.5mm

Lead Pitch

5mm

Series

1200RS

Terminal Type

Radial Leaded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lead Diameter

0.7mm

COO (Country of Origin):
CN

Murata 1200RS Series Shielded Radial Choke


1200RS Series through hole lead shielded inductors
Suitable for power line filtering in low to medium current
Integral ferrite shield ideal for protecting circuits susceptible to EMI
Applications: Switching power supply circuits


Murata Leaded Inductors (Chokes)