Murata 15 μH ±20% Radial Inductor, 4A Idc, 36mΩ Rdc, 1200RS
- RS Stock No.:
- 715-7361
- Mfr. Part No.:
- 12RS153C
- Brand:
- Murata Power Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 715-7361
- Mfr. Part No.:
- 12RS153C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 15 μH | |
Maximum DC Current | 4A | |
Mounting Type | Radial | |
Maximum DC Resistance | 36mΩ | |
Tolerance | ±20% | |
Diameter | 10.5mm | |
Height | 10.5mm | |
Dimensions | 10.5 (Dia.) x 10.5mm | |
Lead Pitch | 5mm | |
Series | 1200RS | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Terminal Type | Radial Leaded | |
Lead Diameter | 0.7mm | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 15 μH | ||
Maximum DC Current 4A | ||
Mounting Type Radial | ||
Maximum DC Resistance 36mΩ | ||
Tolerance ±20% | ||
Diameter 10.5mm | ||
Height 10.5mm | ||
Dimensions 10.5 (Dia.) x 10.5mm | ||
Lead Pitch 5mm | ||
Series 1200RS | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Radial Leaded | ||
Lead Diameter 0.7mm | ||
- COO (Country of Origin):
- CN
Murata 1200RS Series Shielded Radial Choke
1200RS Series through hole lead shielded inductors
Suitable for power line filtering in low to medium current
Integral ferrite shield ideal for protecting circuits susceptible to EMI
Applications: Switching power supply circuits
Suitable for power line filtering in low to medium current
Integral ferrite shield ideal for protecting circuits susceptible to EMI
Applications: Switching power supply circuits
Murata Leaded Inductors (Chokes)