Murata 4.7 mH ±10% Leaded Inductor, 350mA Idc, 3.5Ω Rdc, 1900R
- RS Stock No.:
- 715-7257
- Mfr. Part No.:
- 19R475C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£1.34
(exc. VAT)
£1.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 121 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £1.34 |
25 - 49 | £1.27 |
50 - 99 | £1.19 |
100 - 249 | £1.09 |
250 + | £1.05 |
*price indicative
- RS Stock No.:
- 715-7257
- Mfr. Part No.:
- 19R475C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 4.7 mH | |
Maximum DC Current | 350mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 3.5Ω | |
Tolerance | ±10% | |
Diameter | 12mm | |
Height | 21mm | |
Dimensions | 12 (Dia.) x 21mm | |
Lead Pitch | 6mm | |
Series | 1900R | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +95°C | |
Minimum Operating Temperature | -40°C | |
Terminal Type | Through Hole | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 4.7 mH | ||
Maximum DC Current 350mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 3.5Ω | ||
Tolerance ±10% | ||
Diameter 12mm | ||
Height 21mm | ||
Dimensions 12 (Dia.) x 21mm | ||
Lead Pitch 6mm | ||
Series 1900R | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +95°C | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- CN
Murata 1900R Series Radial Inductor
1900R Series Radial Lead Inductors with Low DC Resistance
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs
Murata Leaded Inductors (Chokes)
Related links
- Murata 4.7 mH ±10% Radial Inductor 3.5Ω Rdc, 1900R
- Murata 4.7 mH ±10% Leaded Inductor 160mA Idc 1300R
- Murata 4.7 mH ±10% Leaded Inductor Q:150 15Ω Rdc, 2200R
- Murata 4.7 mH ±10% Leaded Inductor Q:60 2.2Ω Rdc, 1400
- Murata 4.7 mH ±10% Leaded Inductor Q:57 125Ω Rdc, 1400
- Murata 47 mH ±10% Leaded Inductor 36Ω Rdc, 1900R
- Murata 2.2 mH ±10% Leaded Inductor 2Ω Rdc, 1900R
- Murata 6.8 mH ±10% Leaded Inductor 5.7Ω Rdc, 1900R