Murata 100 μH ±10% Leaded Inductor, 2.2A Idc, 90mΩ Rdc, 1900R
- RS Stock No.:
- 715-7226
- Mfr. Part No.:
- 19R104C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£1.34
(exc. VAT)
£1.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 27 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £1.34 |
25 - 49 | £1.25 |
50 - 99 | £1.19 |
100 - 249 | £1.09 |
250 + | £1.05 |
*price indicative
- RS Stock No.:
- 715-7226
- Mfr. Part No.:
- 19R104C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 100 μH | |
Maximum DC Current | 2.2A | |
Mounting Type | Radial | |
Maximum DC Resistance | 90mΩ | |
Tolerance | ±10% | |
Diameter | 12mm | |
Height | 21mm | |
Dimensions | 12 (Dia.) x 21mm | |
Lead Pitch | 6mm | |
Series | 1900R | |
Terminal Type | Through Hole | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +95°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 100 μH | ||
Maximum DC Current 2.2A | ||
Mounting Type Radial | ||
Maximum DC Resistance 90mΩ | ||
Tolerance ±10% | ||
Diameter 12mm | ||
Height 21mm | ||
Dimensions 12 (Dia.) x 21mm | ||
Lead Pitch 6mm | ||
Series 1900R | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +95°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 1900R Series Radial Inductor
1900R Series Radial Lead Inductors with Low DC Resistance
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs
Murata Leaded Inductors (Chokes)
Related links
- Murata 100 μH ±10% Radial Inductor 90mΩ Rdc, 1900R
- Murata 100 mH ±10% Leaded Inductor 90Ω Rdc, 1900R
- Wurth 200 μH ±20% Ferrite Leaded Inductor 180mΩ Rdc, WE-SI
- Murata 100 mH ±10% Radial Inductor 90Ω Rdc, 1900R
- Murata 22 mH ±10% Leaded Inductor 22Ω Rdc, 1900R
- Murata 6.8 mH ±10% Leaded Inductor 5.7Ω Rdc, 1900R
- Murata 10 mH ±10% Leaded Inductor 7.3Ω Rdc, 1900R
- Murata 47 mH ±10% Leaded Inductor 36Ω Rdc, 1900R