Murata 68 μH ±10% Leaded Inductor, 2.9A Idc, 55mΩ Rdc, 1900R

Bulk discount available

Subtotal (1 unit)*

£1.34

(exc. VAT)

£1.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
  • Plus 41 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£1.34
25 - 49£1.26
50 - 99£1.20
100 - 249£1.09
250 +£1.04

*price indicative

Packaging Options:
RS Stock No.:
715-7217
Mfr. Part No.:
19R683C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

68 μH

Maximum DC Current

2.9A

Mounting Type

Radial

Maximum DC Resistance

55mΩ

Tolerance

±10%

Diameter

12mm

Height

21mm

Dimensions

12 (Dia.) x 21mm

Lead Pitch

6mm

Series

1900R

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

Maximum Operating Temperature

+95°C

COO (Country of Origin):
CN

Murata 1900R Series Radial Inductor


1900R Series Radial Lead Inductors with Low DC Resistance
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs


Murata Leaded Inductors (Chokes)

Related links