Murata 47 μH ±10% Leaded Inductor, 3.4A Idc, 38mΩ Rdc, 1900R

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
715-7213
Mfr. Part No.:
19R473C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

47 μH

Maximum DC Current

3.4A

Mounting Type

Radial

Maximum DC Resistance

38mΩ

Tolerance

±10%

Diameter

12mm

Height

21mm

Dimensions

12 (Dia.) x 21mm

Lead Pitch

6mm

Series

1900R

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

Maximum Operating Temperature

+95°C

Terminal Type

Through Hole

COO (Country of Origin):
CN

Murata 1900R Series Radial Inductor


1900R Series Radial Lead Inductors with Low DC Resistance
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs


Murata Leaded Inductors (Chokes)