Murata 33 μH ±10% Leaded Inductor, 3.7A Idc, 32mΩ Rdc, 1900R

Bulk discount available

Subtotal (1 unit)*

£1.18

(exc. VAT)

£1.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£1.18
25 - 49£1.11
50 - 99£1.05
100 - 249£1.03
250 +£1.00

*price indicative

Packaging Options:
RS Stock No.:
715-7210
Mfr. Part No.:
19R333C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

33 μH

Maximum DC Current

3.7A

Mounting Type

Radial

Maximum DC Resistance

32mΩ

Tolerance

±10%

Diameter

12mm

Height

21mm

Dimensions

12 (Dia.) x 21mm

Lead Pitch

6mm

Series

1900R

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

Maximum Operating Temperature

+95°C

COO (Country of Origin):
CN

Murata 1900R Series Radial Inductor


1900R Series Radial Lead Inductors with Low DC Resistance
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs


Murata Leaded Inductors (Chokes)

Related links