Murata 33 μH ±10% Leaded Inductor, Max SRF:8MHz, Q:107, 5.08A Idc, 31.2mΩ Rdc, 1500

Bulk discount available

Subtotal (1 unit)*

£1.51

(exc. VAT)

£1.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.51
10 - 19£1.39
20 - 39£1.33
40 - 79£1.27
80 +£1.22

*price indicative

Packaging Options:
RS Stock No.:
715-7169
Mfr. Part No.:
15333C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

33 μH

Maximum DC Current

5.08A

Mounting Type

Radial

Maximum DC Resistance

31.2mΩ

Tolerance

±10%

Diameter

16.8mm

Height

21.3mm

Dimensions

16.8 (Dia.) x 21.3mm

Maximum Self Resonant Frequency

8MHz

Lead Pitch

13.8mm

Series

1500

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lead Diameter

0.90mm

Minimum Quality Factor

107

COO (Country of Origin):
CN

Murata 1500 Series Radial Inductor


1500 Series Radial Leaded inductors
Suitable for low to medium current applications
Central hole allows mechanical fixing with a non-magnetic screw
Applications: Power supply and general purpose filtering designs


Murata Leaded Inductors (Chokes)

Related links