Murata 15 mH ±10% Leaded Inductor, Max SRF:200kHz, Q:55, 500mA Idc, 3740mΩ Rdc, 1400
- RS Stock No.:
- 715-6863
- Mfr. Part No.:
- 1415605C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£3.40
(exc. VAT)
£4.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
- Plus 35 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 49 | £3.40 |
50 - 99 | £3.25 |
100 - 199 | £3.07 |
200 - 499 | £2.90 |
500 + | £2.78 |
*price indicative
- RS Stock No.:
- 715-6863
- Mfr. Part No.:
- 1415605C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 15 mH | |
Maximum DC Current | 500mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 3740mΩ | |
Tolerance | ±10% | |
Length | 32.1mm | |
Depth | 31.3mm | |
Height | 23.3mm | |
Dimensions | 32.1 x 31.3 x 23.3mm | |
Maximum Self Resonant Frequency | 200kHz | |
Lead Pitch | 28.4mm | |
Series | 1400 | |
Minimum Quality Factor | 55 | |
Lead Diameter | 0.43mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Terminal Type | Through Hole | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 15 mH | ||
Maximum DC Current 500mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 3740mΩ | ||
Tolerance ±10% | ||
Length 32.1mm | ||
Depth 31.3mm | ||
Height 23.3mm | ||
Dimensions 32.1 x 31.3 x 23.3mm | ||
Maximum Self Resonant Frequency 200kHz | ||
Lead Pitch 28.4mm | ||
Series 1400 | ||
Minimum Quality Factor 55 | ||
Lead Diameter 0.43mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- CN
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)
Related links
- Murata 15 mH ±10% Leaded Inductor Q:55 3740mΩ Rdc, 1400
- Murata 15 mH ±10% Bobbin Inductor Q:55 3740mΩ Rdc, 1400
- Murata 22 mH ±10% Leaded Inductor Q:30 6962mΩ Rdc, 1400
- Murata 10 mH ±10% Leaded Inductor Q:48 2294mΩ Rdc, 1400
- Murata 68 mH ±10% Leaded Inductor Q:70 242Ω Rdc, 2200R
- Murata 15 mH ±10% Leaded Inductor Q:140 51.7Ω Rdc, 2200R
- Murata 15 mH ±10% Radial Inductor Q:140 51.7Ω Rdc, 2200R
- Murata 15 mH ±10% Leaded Inductor 12Ω Rdc, 1900R